0CA10-2002 | Ersa
Extraction hose 2.0 m, Ersa 0CA10-2002 for EASY ARM 1, EASY ARM 2
Order No.: 04L390
EAN: 4099891405274
MPN:
0CA10-2002
Unit Price (€ / pc.)
88.1790 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connecting hose, 0CA10-2002, Ersa
Connecting hose 2 m.
Technical specifications
Suitable for | EASY ARM 1, EASY ARM 2 | |
Accessory Type | extraction hose 2.0 m |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |