166-34405 | HellermannTyton

Protective hose with metal braid, inside Ø 37.6 mm, outside Ø 43.5 mm, BR 80 mm, steel, galvanized, silver

Order No.: 42P2300
EAN: 4031026309231
MPN:
166-34405
SCSB40 GS ML 10
Series: HelaGuard SCSB
HellermannTyton
default L
Image may differ
Unit Price (€ / mtr.)
35.2835 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
35.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
35.2835 €

SCSB Galvanised Steel Conduit, 166-34405, HELLERMANN TYTON

Metallic conduit with metallic overbraid.

FEATURES

  • High compression, tensile and impact strength
  • Highly resistant to abrasion
  • Very flexible
  • Provides EMC screening

Technical details

  • Min. Temperature: -100°C
  • Max. Temperature: 300°C
  • Material: Steel, galvanized
  • Color: silver
Technical specifications
Outer diameter 43.5 mm
Bending radius 80 mm
Colour silver
Flame-retardant No
Inner diameter 37.6 mm
Material steel, galvanized
max. operating temperature 300 °C
min. operating temperature -100 °C
Nominal width 40 mm
Degree of protection (IP) IP40
Logistics
Country of origin GB
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal width
Outer diameter
Bending radius
Inner diameter
Material
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal width
Outer diameter
Bending radius
Inner diameter
Material
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)