No longer in assortment
Our Staywired Pro Flex is the answer to your cable chaos. The Pro Flex cable sheaths inspire with finesse and high-quality material. They also look elegant and have two opposing zippers that allow the user to detach the individual cables from the harness and let them out at any position.
The Staywired Pro Flex is, by the way, the perfect cable sheath, thanks to a fair price-performance ratio. The cable sheath has a double-layer fabric and membrane layer. This gives it an antistatic and heat-repellent effect. If you choose the Staywired Pro Flex, you will put an end to the cable clutter and get an elegant solution for more order.
- Length: 200 cm
- two opposed zippers for flexible cable management.
- Inside diameter: 22 mm enough to cover up to 10 cables.
- Outer diameter: 32 mm.
- Dirt repellent and therefore low-cleaning fabric.
Outer diameter | 32 mm | |
Colour | black | |
Inner diameter | 22 mm | |
Material | polyethylene terephthalate |
Country of origin | TR |
Customs tariff number | 39269097 |
RoHS conform | not_relevant |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available