166-11405 | HellermannTyton

Corrugated hose, inside Ø 28.1 mm, outside Ø 34.5 mm, BR 60 mm, polyamide, black

Order No.: 91F4555
EAN: 4031026302614
MPN:
166-11405
HG-FR34-PA6-BK-50M
HellermannTyton
default L
Image may differ
Unit Price (€ / mtr.)
10.2697 € *
Available: 65 mtr.
Leadtime: 1 Week **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 mtr.
10.2697 €
25 mtr.
9.2463 €
50 mtr.
8.4728 €
100 mtr.
7.6993 €
500 mtr.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic conduit, flame retardant series HelaGuard, type HellermannTyton HG-FR.

Ultra-flexible, long useful life. High resistance against deformation, impact- and abrasion-proof, free of halogen, sulfur and phosphor, resistant against solvents and oil and UV radiation; Material: polyamide 6 V0, flame retardant. Operating temperatures static/moving: –40 to +120 °C/–20 to +110 °C. Fire protection properties: to UL 94 V-0.

Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG-FR34, OD 34.5, ID 28.1, B 60 mm, 135 g/m

Technical specifications
Outer diameter 34.5 mm
Bending radius 60 mm
Colour black
Flame-retardant Yes
Inner diameter 28.1 mm
Material polyamide
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 29 mm
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39173200
Original Packaging Reel with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal width
Outer diameter
Bending radius
Inner diameter
Material
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal width
Outer diameter
Bending radius
Inner diameter
Material
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)