Skip to content Skip to navigation menu

Conduit, 16,9 mm, 21,5 mm, silver, 166-34402


Order No.: 42P2294

Manufacturer: HellermannTyton

Series: HelaGuard SCSB

Manufacturer No.: 166-34402
SCSB20 GS ML 25

EAN: 4031026309200


RoHS compliant version available, last updated: 31.03.2015
Price per metre(s) incl. VAT

€12.971

Price per metre(s) without VAT

€10.90

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
metre(s)
Without shipping costs
Minimum order quantity:  25
Multiple:  25

Inform yourself now about product 166-34402 of HellermannTyton at Bürklin Elektronik!

Product description

SCSB Galvanised Steel Conduit, 166-34402, HELLERMANN TYTON

Metallic conduit with metallic overbraid.

FEATURES

  • High compression, tensile and impact strength
  • Highly resistant to abrasion
  • Very flexible
  • Provides EMC screening

Technical details

  • Min. Temperature: -100°C
  • Max. Temperature: 300°C
  • Material: Steel, galvanized
  • Color: silver


Product specification

Technical features
-100 °C
300 °C
45 mm
silver
Steel, galvanized
16.9 mm
IP40
21.5 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: HellermannTyton
Series: HelaGuard SCSB
Manufacturer number: 166-34402
SCSB20 GS ML 25
Country of origin: United Kingdom
Customs tariff number: 83071000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)