170-01102 | HellermannTyton

Self-closing protective hose, inside Ø 10 mm, outside Ø 13 mm, polyester, black

Order No.: 91F4672
EAN: 4031026404325
MPN:
170-01102
TWIST-IN-FR 13
HellermannTyton
default L
Image may differ
Unit Price (€ / mtr.)
13.4113 € *
Available: 50 mtr.
Leadtime: 1 Week **
Total Price:
13.41 € *
Price list
Quantity
Price per unit*
1 mtr.
13.4113 €
10 mtr.
11.8048 €
50 mtr.
10.9956 €
200 mtr.
10.3649 €
400 mtr.
9.9484 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-locking conduit, flame retardant, type HellermannTyton Twist-In-FR.

Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black with white fibers. Operating temperatures: –50 to +125 °C. Melting point: +240 °C. Fire protection properties: to UL 94 V-0 and FMVSS 302, self-extinguishing. Certifications: NF F 16-101/16-102.

Technical attributes (type, bundle diameter min./max., weight): Twist-In-FR 13, 10/13 mm, 21.2 g/m

Technical specifications
Outer diameter 13 mm
Colour black
Flame-retardant Yes
Inner diameter 10 mm
Material polyester
max. operating temperature 125 °C
min. operating temperature -50 °C
Logistics
Country of origin FR
Customs tariff number 58081000
Original Packaging Reel with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Outer diameter
Inner diameter
Material
Nominal width
Colour
min. operating temperature
max. operating temperature
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Inner diameter
Material
Nominal width
Colour
min. operating temperature
max. operating temperature
Self-closing protective hose, inside Ø 16 mm, outside Ø 19 mm, polyester, black
Order No.:
 91F4673
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 170-01104
Available: 4 mtr. Leadtime: 1 Week ** Next delivery: 25 mtr. on 2024-04-23
Total Price: 17.11 € *
1 mtr.
17.1122 €
25 mtr.
15.0654 €
50 mtr.
14.5418 €
200 mtr.
13.7207 €
500 mtr.
13.2090 €
19 mm
16 mm
polyester
black
-50 °C
125 °C