GMH3431-GE | Greisinger

Conductivity meter

Order No.: 21K9705
EAN: 4058175019170
MPN:
GMH3431-GE
601917
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
341.0540 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
341.05 € *
Price list
Quantity
Price per unit*
1 pcs.
341.0540 €
3 pcs.
330.8200 €
10 pcs.
319.4555 €
25 pcs.
310.9232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductance meter Greisinger GMH 3431

Dual LCD of 12.4 mm or 7.0 mm height for displaying conductivity and temperature, salinity measurement, TDS measurement

conforms with the Drinking Water Ordinance (TrinkwV 2001) and DIN EN 27888

bus capable (up to 5 unit can be connected to the PC)

Features: Extensive measuring range from 0.0 µS/cm to 200 mS/cm. manual or automatic selection (auto-ranging), automatic temperature compensation, serial interface, MIN/MAX memory, HOLD function

9.0 V battery, or operation on mains using a separately available AC adapter

Measuring ranges: temperature - 5.0 to +100 °C,

conductivity 0 to 200 µS/cm, 0 to 2000 µS/cm, 0 to 20 mS/cm, 0 to 200 mS/cm

Resolution: 0.1, 1.0, 10 µS/cm or 0.1 mS/cm and 0.1 °C

Tolerance: conductivity ±0.5 %, temperature ±0.2 %

Degree of protection: IP 66

Dimensions: L 142, W 71, D 26 mm

Weight: approx. 255 g

Technical specifications
Version water quality meters
Logistics
Country of origin DE
Customs tariff number 90278930
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory

Order No.:

 21K8644

Manufacturer SKU:

 GMH3000 DLL-GE

 

Available: 0 pcs. Leadtime: 1 Week **
109.72 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.718 €
Variations
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Conductivity meter
Order No.:
 21K9705
Manufacturer:
 Greisinger
Manufacturer SKU:
 GMH3431-GE
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 341.05 € *
1 pcs.
341.0540 €
3 pcs.
330.8200 €
10 pcs.
319.4555 €
25 pcs.
310.9232 €
water quality meters