Skip to content Skip to navigation menu

Conductive Styrofoam, EL 2/10, 300 x 300 mm section, 10 mm thick


Order No.: 13L7826


RoHS compliance not relevant
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €5.6144 €4.84
10 €4.8024 €4.14
50 €4.408 €3.80
in stock 53 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
300 mm
300 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Country of origin: Germany
Customs tariff number: 39239000

Product description

Sections of conductive Styrofoam, type EL 2.

Made of Plastozote, insert or pad for workbenches, service bags, containers and packaging. Prevents interference voltage and static charge. Made of closed-cell elastic hard Styrofoam with electrically conductive thin-film coating. Since component terminals are well supported in the narrow-pore foam it is ideal as component insertion panel; Operating temperatures: –30 to +90 °C. The foam is elastic and resistant to chemicals.

Type: EL 2/10, 300 x 300 mm section, 10 mm thick



technical documents

Environmentally relevant information

Conformities
REACH No
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: