240-059-43 | apra
Component threaded strip
Order No.: 82H486
EAN: 4099889576320
MPN:
240-059-43
24-0059-43
Unit Price (€ / pc.)
2.0825 € *
Available: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
5 pcs.
2.0825 €
10 pcs.
1.8802 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded strip M 3 for modules, type 24-0059-43
7.0 x 2.0 mm, for use on standard module rails, 43 HP.
Length: 216.5 mm
Technical specifications
Version | threaded strip | |
Width | 7 mm | |
Height | 2 mm | |
Length | 216.5 mm | |
cutting pitch differential | 43 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |