240-401 | apra
Component card guide for Eurocards
Card guides, type Apra 240.
For clipping into the module rail, screwable, made of gray plastic, for 1.6 mm card thickness to IEC 297-3 and DIN 40801, Part 1. One card guide can be equipped with two contact springs (described below) that enables the connection of 4 contact points per PCB insert. The card guide can be screw fastened to the module rails of the module rack.
Type: 240-401, card guide for Euro-style cards, L 160 mm
Version | card guide | |
Colour | light gray | |
Length | 156.5 mm | |
Material | plastic |
Country of origin | DE |
Customs tariff number | 39174000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |