3-732-16 | Bernstein
Combination pliers
Order No.: 05L668
EAN: 4250838502931
MPN:
3-732-16
Kombinationszange, 165 mm
Unit Price (€ / pc.)
25.1328 € *
Available: 1 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 1 Week **
Total Price:
25.13 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1328 €
5 pcs.
23.6334 €
15 pcs.
22.7171 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal plier, type Bernstein 3-732-16.
Serrated handles, wire cutter for hard wire, dual-colored multicomponent grips.
Version: oval-pointed.
Material: chrome-plated special steel.
Length: 165 mm.
Weight: 200 g.
Technical specifications
Version | combination pliers | |
Jaw lenght | 35 mm | |
ESD protection | No | |
Weight | 205 g | |
Length | 170 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |