05073661002 | Wera
Bit kit, PH1, PH2, 5.5 mm, 6.5 mm, 1 mm, 2 mm, Phillips/slotted/square, BL 25 mm, L 25 mm, 05073661002
Order No.: 02L3364
EAN: 4013288156068
MPN:
05073661002
Kraftform Kompakt 27 RA 2
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
58.8455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 851/1 Z PH 1 x PH 1x25, 1 x PH 2x25,800/1 Z 1 x 1,0x5,5x25, 1 x 1,2x6,5x25,868/1 Z 1 x SQUARE 1x25, 1 x SQUARE 2x25,
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | PH1, PH2, 5.5 mm, 6.5 mm, 1 mm, 2 mm | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | Phillips/slotted/square | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |