05051023001 | Wera

Bit kit, PZ1, PZ2, T15, T20, T25, 1/4 inch, Pozidriv/hexagon/TORX, 05051023001

Order No.: 02L3362
EAN: 4013288098924
MPN:
05051023001
Kraftform Kompakt 22
Wera
default L
Image may differ
Unit Price (€ / pc.)
75.2199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.2199 €
Dimensions/Content : 889/4 R 1 x 1/4INCHx100,855/1 Z PZ 1 x PZ 1x25, 2 x PZ 2x25,867/1 TORX® 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25,
Technical specifications
Version Bit kit
ESD protection No
Size PZ1, PZ2, T15, T20, T25, 1/4 inch
Peak type Pozidriv/hexagon/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Peak type
Size
1000V Insulated
Blade length
ESD protection
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Peak type
Size
1000V Insulated
Blade length
ESD protection