B65812N1108D002 | EPCOS
Coil former for RM core
Unit Price (€ / pc.)
3.0821 € *
Available: 1,000 pcs.
Leadtime: 34 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.5585 €
100 pcs.
2.1896 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits, RM8, type TDK/Epcos B65811.
To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type D with center hole, type J without center hole.
Coil formers for SNT transformers with line disconnect, type B65812.
Technical attributes (type, AL value, material): B65812N1108D2, 2, 28.4 mm², 8
Technical specifications
Number of chambers | 2 | |
Material | plastic | |
Coil cross-section | 0.0000284 m² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85049011 |
Original Packaging | Tray with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |