B65652B0000T001 | EPCOS
Coil former for P core
Unit Price (€ / pc.)
0.6902 € *
Available: 150 pcs.
Leadtime: 7 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.3070 €
250 pcs.
0.2559 €
1000 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65652.
One aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 16 mm².
Technical attributes (type, AL value, material): B65652BT1, coil former
Technical specifications
Number of chambers | 1 | |
Material | polyethylene terephthalate | |
Coil cross-section | 0.000016 m² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |