B66232B1114T001 | EPCOS
Coil former for E core
Unit Price (€ / pc.)
2.1896 € *
Available: 232 pcs.
Leadtime: 34 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.8326 €
100 pcs.
1.5470 €
250 pcs.
1.4161 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66319.
Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 90 mm².
Technical attributes (type, version, number of pins): B66232B1114T1, horizontal, 14
Technical specifications
Number of chambers | 1 | |
Material | polyethylene terephthalate | |
Coil cross-section | 0.00009 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 213 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |