B66206W1110T001 | EPCOS
Coil former for E core
Unit Price (€ / pc.)
2.0111 € *
Available: 882 pcs.
Leadtime: 28 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.6779 €
100 pcs.
1.4399 €
250 pcs.
1.2971 €
1000 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66206.
Single aperture, made of polyterephthalate GFR (UL 94 V-0), type J1106-T1 for use with lamp ballasts (no yoke required).
Technical attributes (type, version, winding cross-section, number of pins): B66206W1110T1, vertical, 34 mm², 10
Technical specifications
Number of chambers | 1 | |
Material | polyethylene terephthalate | |
Coil cross-section | 0.000034 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 735 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |