SMD coding DIP switches, type Copal CHS.
Design A (J-hook, inward contacts) and B (gull wing, outward contacts); Contact rating: active 6.0 VDC/100 mA (24 VDC/25 mA), passive 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 50 mohm. Insulation resistance: 1000 Mohm (100 VDC). Test voltage: 500 VAC/60 s. Operating temperatures: –40 to +85 °C. Contacts and terminals: gold-plated copper alloy. Housing: PPS (UL 94 V-0).
With 8 switches, type CHS-08.
Type: CHS-08A, design A, J-hook
Connection | J-hook | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 8 pole | |
Grid | 1.27 mm | |
Breaking capacity | 100 mA/6 VDC | |
Shift position | Off-On |
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Bar with 40 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available