10045049 | Fischer Elektronik
Coding jumper
Unit Price (€ / pc.)
0.3570 € *
Available: 964 pcs.
Next delivery: 1,000 pcs. on 2024-05-02
Leadtime: 4 Weeks **
Total Price:
8.92 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3570 €
50 pcs.
0.3332 €
100 pcs.
0.3023 €
500 pcs.
0.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding jumpers, type Fischer PSB 03 G.
Insulating body: polysulphone GF to UL 94 V-0. Contact material: nickel-plated phosphor bronze, additionally gold-plated. Rated current: 3.0 A. Rated voltage: 125 VAC. Operating temperatures: –55 to +155 °C.
Type: PSB 03 G, jumper
Technical specifications
Colour | black | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Rated current | 3 A | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |