100024165 | Telegärtner
Coaxial terminating resistor
Unit Price (€ / pc.)
41.5191 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
41.52 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5191 €
5 pcs.
39.0201 €
15 pcs.
37.5326 €
50 pcs.
35.8785 €
150 pcs.
34.3791 €
*incl. VAT plus shipping costs
**Subject to prior sale
N termination load, 100024165, Telegärtner
The N attenuator is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 6 GHz, features 50 Ω impedance. Special design techniques for this product have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion.
Technical specifications
Damping | 25 dB | |
Impedance | 50 Ω | |
Power | 1 W | |
max. frequency | 6 GHz | |
Connector | N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |