100023336 | Telegärtner

BNC plug 50 Ω, RG-174/U, RG-188A/U, RG-316/U, straight, 100023336

Order No.: 78F2011
EAN: 4018359101787
MPN:
100023336
J01000A0606
Series: BNC
Telegärtner
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
BNC plug 50 Ω, RG-174/U, RG-188A/U, RG-316/U, straight, 100123521
Order No.: 78F406
Manufacturer: Telegärtner
per pc. 10.7100 € *
*incl. VAT plus shipping costs

Coaxial connector, J01000A0606, Telegärtner

BNC Straight Plug G7 (RG-316/U)

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 316/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-174/U, RG-188A/U, RG-316/U
Contact connection other
Contact material brass
Connector BNC
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement
Accessory