100024202 | Telegärtner

Coaxial adapter, 50 Ω, N socket to SMA socket, straight, 100024202

Order No.: 78F9710
EAN: 4018359398927
MPN:
100024202
J01027B0017
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
22.7647 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
22.76 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7647 €
10 pcs.
20.0396 €
50 pcs.
18.6711 €
150 pcs.
17.8500 €
500 pcs.
16.9337 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01027B0017, Telegärtner

N-Jack to SMA-Jack

The N series is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Both crimp and clamp cable termination processes are used for this series. Special design techniques for this series of connectors have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion. Applications for these connectors vary from signal and data transmission where vibration resistance and environmental protection is required. N series provides a medium-power high-frequency solution for coax connections.

FEATURES

  • N (f)/SMA (f)
  • Return Loss 33 dB/2 GHz, 26 dB/6 GHz, 20 dB/11 GHz
  • Max. Frequency 11 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Design straight
Impedance 50 Ω
Connector (exit) SMA socket
Connector N socket
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Connector
Impedance
Connector (exit)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Connector
Impedance
Connector (exit)
Coaxial adapter, 50 Ω, N socket to SMA socket, straight, 100024202
Order No.:
 78F9710
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024202
Available: 6 pcs. Leadtime: 2 Weeks **
Total Price: 22.76 € *
1 pcs.
22.7647 €
10 pcs.
20.0396 €
50 pcs.
18.6711 €
150 pcs.
17.8500 €
500 pcs.
16.9337 €
straight
N socket
50 Ω
SMA socket
Coaxial adapter, 50 Ω, N socket to SMA socket, straight, 100024188
Order No.:
 80F1381
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024188
Available: 0 pcs. Leadtime: On Request **
Total Price: 29.37 € *
1 pcs.
29.3692 €
5 pcs.
27.6199 €
15 pcs.
26.5608 €
50 pcs.
25.3827 €
150 pcs.
24.3236 €
straight
N socket
50 Ω
SMA socket