Skip to content Skip to navigation menu

Coaxial Plug, SMA, 50 Ω, straight, 132101-10


Order No.: 81F3664

Manufacturer: Amphenol RF

Manufacturer No.: 132101-10


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
100 €5.4621 €4.59
1000 €4.1412 €3.48
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  1

Inform yourself now about product 132101-10 of Amphenol RF at Bürklin Elektronik!

Product specification

Technical features
straight
RG-405, Belden 1671A
SMA
Solder connection
50
Plug
Brass
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 132101-10
Country of origin: China
Customs tariff number: 85366910

Product description

132101-10 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 132101-10 on our website. The manufacturer's description for the product 132101-10 is: RF Connector, SMA Straight Solder Plug for .085 Semi-Rigid, 50 Ohm

More details about Amphenol RF 132101-10

  • Product Description: RF Connector, SMA Straight Solder Plug for .085 Semi-Rigid, 50 Ohm
  • Product Type: Connectors
  • Product Series: SMA
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 132101-10

  • Gender: Plug
  • Orientation: Straight
  • Termination Style: Cable - Solder
  • Impedance (Ohms): 50
  • Body Finish: Gold
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Brass
  • Contact Termination Style: Solder
  • Insulator Material: PTFE
  • Cable Group: L2
  • Cable Type: 0.085 Semi-Rigid, 0.086 Semi-Rigid, RG-405
  • Coupling Mechanism: Threaded
  • Max Frequency (GHz): 18
  • Polarity: Standard
  • Thread Direction: Standard
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
  • Mating Cycles: 500


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4