Skip to content Skip to navigation menu

Coaxial Plug, SMA, 50 Ω, straight, 1051687-1


Order No.: 37P2686

Manufacturer: AMP

Manufacturer No.: 1051687-1
2031 5102 02


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
2 €34.867 €29.30
25 €31.7611 €26.69
50 €30.4521 €25.59
100 €27.846 €23.40
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2
Multiple:  1

Inform yourself now about product 1051687-1 of AMP at Bürklin Elektronik!

Product description

Coaxial Plug, 1051687-1, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 196, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Passivated, Ferrule Material: Copper Alloy, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 38.1 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 12 GHz, Packaging Method: Package, Gasket Material: Silicone Rubber, Dielectric Material: TFE Fluorocarbon



Product specification

Technical features
straight
RG-196
SMA
Crimp connection
50
Plug
Beryllium copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1051687-1
2031 5102 02
Country of origin: United States
Customs tariff number: 85366910

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)