Skip to content Skip to navigation menu

Coaxial Plug, SMA, 50 Ω, straight, 1051665-1


Order No.: 37P2684

Manufacturer: AMP

Manufacturer No.: 1051665-1
2031 5012 02


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
3 €16.8385 €14.15
25 €14.9226 €12.54
50 €14.4228 €12.12
100 €13.7683 €11.57
250 €10.3768 €8.72
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  3
Multiple:  1

Inform yourself now about product 1051665-1 of AMP at Bürklin Elektronik!

Product description

RF Connectors, 1051665-1, AMP

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 174, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Passivated, Ferrule Material: Copper Alloy, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 38.1 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 12.4 GHz, Packaging Method: Carton, Coupling Nut Base Material: Stainless Steel, Dielectric Material: TFE Fluorocarbon



Product specification

Technical features
straight
RG-174
SMA
Crimp connection
50
Plug
Brass
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1051665-1
2031 5012 02
Country of origin: United States
Customs tariff number: 85366990

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4