Skip to content Skip to navigation menu

Coaxial Plug, SMA, 50 Ω, straight, 1051643-1


Order No.: 37P2678

Manufacturer: AMP

Manufacturer No.: 1051643-1
2031 5003 00


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
5 €8.1277 €6.83
1000 €7.1281 €5.99
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  1

Inform yourself now about product 1051643-1 of AMP at Bürklin Elektronik!

Product description

RF Connectors, 1051643-1, AMP

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 188, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Plating Material: Gold, Ferrule Material: Brass, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Solder, RF Connector Coupling Mechanism: Threaded, RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 30.15 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 26 GHz, Packaging Method: Package, Gasket Material: Silicone Rubber, Dielectric Material: TFE Fluorocarbon



Product specification

Technical features
straight
RG-188
SMA
Solder connection
50
Plug
Beryllium copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1051643-1
2031 5003 00
Country of origin: United States
Customs tariff number: 85366910

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4