Skip to content Skip to navigation menu

Coaxial Plug, SMA, 50 Ω, straight, 1050757-1


Order No.: 37P2781

Manufacturer: AMP

Manufacturer No.: 1050757-1
2001 7941 02


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10 €4.2364 €3.56
500 €3.7247 €3.13
1000 €3.6176 €3.04
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  1

Inform yourself now about product 1050757-1 of AMP at Bürklin Elektronik!

Product description

RF Connectors, 1050757-1, AMP

Connector Product Type: Housing, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 402 Semi-Rigid, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Plating Material: Gold, Body Underplating Material: Nickel, RF Connector Center Contact Underplating Material: Copper, Termination Method to Wire & Cable: Solder, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 8.4 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 105 °C, Operating Frequency: 18 GHz, Packaging Method: Bag, Coupling Nut Base Material: Stainless Steel



Product specification

Technical features
straight
RG-402
SMA
Solder connection
50
Plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1050757-1
2001 7941 02
Country of origin: United States
Customs tariff number: 85366910

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)