Skip to content Skip to navigation menu

Coaxial Plug, SMA, 50 Ω, straight, 1050611-1


Order No.: 37P2776

Manufacturer: AMP

Manufacturer No.: 1050611-1
2001 5443 02


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
3 €14.5894 €12.26
4 €12.7925 €10.75
100 €12.3165 €10.35
200 €11.8286 €9.94
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  3
Multiple:  1

Inform yourself now about product 1050611-1 of AMP at Bürklin Elektronik!

Product description

RF Connectors, 1050611-1, AMP

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 405 Semi-Rigid, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Passivated, Crimp Type: Compression, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 8.5 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 105 °C, Operating Frequency: 18 GHz, Packaging Method: Bag, Coupling Nut Base Material: Stainless Steel, Dielectric Material: TFE Fluorocarbon



Product specification

Technical features
straight
RG-405
SMA
Crimp connection
50
Plug
Beryllium copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1050611-1
2001 5443 02
Country of origin: China
Customs tariff number: 85366910

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)