Skip to content Skip to navigation menu

Coaxial Plug, MCX, 50 Ω, straight, 1060875-1


Order No.: 36P9767

Manufacturer: AMP

Manufacturer No.: 1060875-1


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
2 €20.1348 €16.92
50 €18.683 €15.70
100 €15.4581 €12.99
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2
Multiple:  1

Inform yourself now about product 1060875-1 of AMP at Bürklin Elektronik!

Product description

RF Connectors, 1060875-1, AMP

RF Interface: MCX, RF Connector Style: Plug, Compatible With RF Cable Type: RD 316, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, PCB Mount Orientation: Straight, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Circular, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, Ferrule Material: Copper, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, Termination Method to Printed Circuit Board: Surface Mount, RF Connector Coupling Mechanism: Screw, Connector Mounting Type: Bulkhead, RF Contact Captivation Method: Mechanical, Detent: Without, Packaging Method: Carton, Dielectric Material: PTFE



Product specification

Technical features
straight
RD-316
MCX
Crimp connection
50
Plug
Brass
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1060875-1
Country of origin: United States
Customs tariff number: 85366990

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4