Skip to content Skip to navigation menu

Coaxial Plug, 1.0/2.3, 50 Ω, straight, 102-799-16DB


Order No.: 81F3395

Manufacturer: Amphenol RF

Manufacturer No.: 102-799-16DB


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
100 €12.7925 €10.75
500 €12.3046 €10.34
1000 €11.7691 €9.89
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product 102-799-16DB of Amphenol RF at Bürklin Elektronik!

Product description

102-799-16DB made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 102-799-16DB on our website. The manufacturer's description for the product 102-799-16DB is: RF Connector, 1.0/2.3 Straight Crimp Plug for RG-316 Double Braided, 50 Ohm

More details about Amphenol RF 102-799-16DB

  • Product Description: RF Connector, 1.0/2.3 Straight Crimp Plug for RG-316 Double Braided, 50 Ohm
  • Product Type: Connectors
  • Product Series: 1.0/2.3
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 102-799-16DB

  • Gender: Plug
  • Orientation: Straight
  • Termination Style: Cable - Crimp
  • Impedance (Ohms): 50
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Brass
  • Contact Termination Style: Crimp
  • Insulator Material: PTFE
  • Cable Group: B2
  • Cable Type: M17/152-RD316, RG-179 DB, RG-188 DB, RG-316 DB
  • Coupling Mechanism: Push-Pull
  • Max Frequency (GHz): 10
  • Polarity: Standard
  • Min. Temp. (Celsius): -40
  • Max. Temp. (Celsius): 155
  • Mating Cycles: 500


Product specification

Technical features
straight
M17/152-RD316, RG-179 DB, RG-188 DB, RG-316 DB
1.0/2.3
Crimp connection
50
Plug
Brass
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 102-799-16DB
Country of origin: China
Customs tariff number: 85366910

technical documents


Technical Data Sheets
EN
Assembly Instructions
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4