Skip to content Skip to navigation menu

Coaxial Jack, SMA, 50 Ω, straight, 1052533-1


Order No.: 37P2729

Manufacturer: AMP

Manufacturer No.: 1052533-1
2052 1300 00


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
3 €16.5172 €13.88
63 €14.1134 €11.86
125 €12.2213 €10.27
250 €9.7699 €8.21
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  3
Multiple:  1

Inform yourself now about product 1052533-1 of AMP at Bürklin Elektronik!

Product description

Coaxial Jack, 1052533-1, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Jack, Connector System: Cable-to-Panel, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Plating Material: Gold, RF Connector Center Contact Underplating Material: Copper, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Solder Cup, Panel Mount Feature Type: Flange, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Epoxy, Detent: Without, Product Length: 9.53 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 125 °C, Operating Frequency: 18 GHz, Packaging Method: Carton, Number of Panel Mounting Holes: 2, Dielectric Material: TFE Fluorocarbon



Product specification

Technical features
straight
SMA
Solder connection
50
Socket
Beryllium copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1052533-1
2052 1300 00
Country of origin: United States
Customs tariff number: 85366990

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4