Skip to content Skip to navigation menu

Coaxial Jack, BNC, 75 Ω, straight, 112969


Order No.: 81F3538

Manufacturer: Amphenol RF

Manufacturer No.: 112969


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
100 €12.376 €10.40
1000 €9.877 €8.30
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  1

Inform yourself now about product 112969 of Amphenol RF at Bürklin Elektronik!

Product description

112969 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 112969 on our website. The manufacturer's description for the product 112969 is: RF Connector, BNC Straight Crimp Jack for 735A, 75 Ohm, Bulkhead

More details about Amphenol RF 112969

  • Product Description: RF Connector, BNC Straight Crimp Jack for 735A, 75 Ohm, Bulkhead
  • Product Type: Connectors
  • Product Series: BNC
  • Product Status: Active - Not Recommended for New Design
  • Brand: Amphenol Connex


Product specification

Technical features
straight
AT&T 735, AT&T 735A, Belden 735A1
BNC
Crimp connection
75
Socket
Phosphor bronze
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 112969
Country of origin: China
Customs tariff number: 85366910

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4