Skip to content Skip to navigation menu

Coaxial Jack, BNC, 75 Ω, straight, 1-1478094-0


Order No.: 37P2185

Manufacturer: TE Connectivity

Manufacturer No.: 1-1478094-0


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
12 €3.4391 €2.89
3000 €3.0226 €2.54
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  12
Multiple:  1

Inform yourself now about product 1-1478094-0 of TE Connectivity at Bürklin Elektronik!

Product specification

Technical features
straight
BT3002
BNC
Crimp connection
75
Socket
Beryllium copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: TE Connectivity
Manufacturer number: 1-1478094-0
Country of origin: Taiwan
Customs tariff number: 85366910

Product description

Coaxial Jack, 1-1478094-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Compatible With RF Cable Type: BT3002, Connector System: Cable-to-Panel, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: Without, Panel Cutout: 12 x 12.9mm D-Shape, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 2 GHz, Packaging Quantity: 50, Packaging Method: Box, Gasket Material: Silicone Rubber, Dielectric Material: PTFE



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)