Skip to content Skip to navigation menu

Coaxial Jack, BNC, 50 Ω, straight, 112505RP


Order No.: 81F3452

Manufacturer: Amphenol RF

Manufacturer No.: 112505RP


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
100 €5.3431 €4.49
500 €4.8552 €4.08
1000 €4.4387 €3.73
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product 112505RP of Amphenol RF at Bürklin Elektronik!

Product description

112505RP made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 112505RP on our website. The manufacturer's description for the product 112505RP is: RF Connector, BNC Straight Crimp Jack for RG-58, LMR-195, 50 Ohm, Bulkhead, Reverse Polarized

More details about Amphenol RF 112505RP

  • Product Description: RF Connector, BNC Straight Crimp Jack for RG-58, LMR-195, 50 Ohm, Bulkhead, Reverse Polarized
  • Product Type: Connectors
  • Product Series: BNC
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 112505RP

  • Gender: Jack
  • Orientation: Straight
  • Termination Style: Cable - Crimp
  • Impedance (Ohms): 50
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Brass
  • Contact Termination Style: Crimp
  • Insulator Material: PTFE
  • Cable Group: C
  • Cable Type: Belden 9907, Belden B7806A, LMR-195, RG-141, RG-303, RG-58, RG-58A, RG-58B, RG-58C
  • Coupling Mechanism: Bayonet
  • Mounting Feature: Bulkhead - Rear Mount
  • Max Frequency (GHz): 4
  • Polarity: Reverse
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
  • Mating Cycles: 500


Product specification

Technical features
straight
RG-58, RG-141
BNC
Crimp connection
50
Socket
Brass
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 112505RP
Country of origin: China
Customs tariff number: 85366910

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4