Skip to content Skip to navigation menu

Coaxial Jack, 1.0/2.3, 50 Ω, angled, 102-909-02


Order No.: 81F3397

Manufacturer: Amphenol RF

Manufacturer No.: 102-909-02


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
100 €10.5196 €8.84
500 €10.115 €8.50
1000 €9.6747 €8.13
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product 102-909-02 of Amphenol RF at Bürklin Elektronik!

Product description

102-909-02 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 102-909-02 on our website. The manufacturer's description for the product 102-909-02 is: RF Connector, 1.0/2.3 Right Angle PCB Jack, Through Hole, Bulkhead, 50 Ohm

More details about Amphenol RF 102-909-02

  • Product Description: RF Connector, 1.0/2.3 Right Angle PCB Jack, Through Hole, Bulkhead, 50 Ohm
  • Product Type: Connectors
  • Product Series: 1.0/2.3
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 102-909-02

  • Gender: Jack
  • Orientation: Right Angle
  • Termination Style: PCB - Through Hole
  • Impedance (Ohms): 50
  • Body Finish: Gold
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Brass
  • Contact Termination Style: Solder
  • Insulator Material: PTFE
  • Coupling Mechanism: Push-Pull
  • Mounting Feature: Bulkhead - Rear Mount
  • Max Frequency (GHz): 10
  • Polarity: Standard
  • Min. Temp. (Celsius): -40
  • Max. Temp. (Celsius): 155
  • Mating Cycles: 500


Product specification

Technical features
angled
1.0/2.3
Solder connection
50
Socket
Brass
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 102-909-02
Country of origin: China
Customs tariff number: 85366910

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4