T4219 64 | C.K Tools

Club hammers, 105 mm, 1816 g, T4219 64

Order No.: 03L3992
EAN: 5013969524505
MPN:
T4219 64
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
32.7726 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
32.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.7726 €

- Drop forged high carbon steel head

- Hardened & tempered for superior strength and durability

- Black lacquered to protect against corrosion

- Tough hickory shaft to withstand high impact applications

- Weight: 1816 g / 4lb

Technical specifications
Version Club hammer
Weight 1816 g
Length 105 mm
Logistics
Country of origin TW
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
Club hammers, 260 mm, 1000 g, T4219A 10
Order No.:
 03L3993
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4219A 10
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 20.60 € *
1 pcs.
20.5989 €
260 mm
1000 g
Club hammer
Club hammers, 105 mm, 1816 g, T4219 64
Order No.:
 03L3992
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4219 64
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 32.77 € *
1 pcs.
32.7726 €
105 mm
1816 g
Club hammer
Club hammers, 288 mm, 1500 g, T4219A 15
Order No.:
 03L3994
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4219A 15
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 26.97 € *
1 pcs.
26.9654 €
288 mm
1500 g
Club hammer
Club hammers, 245 mm, 1135 g, T4219 40
Order No.:
 03L3991
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4219 40
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 29.16 € *
1 pcs.
29.155 €
245 mm
1135 g
Club hammer