Unit Price (€ / pc.)
0.7616 € *
Available: 336 pcs.
Leadtime: 11 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
25 pcs.
0.6188 €
100 pcs.
0.5117 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multiple semiconductor clips, type Fischer THFM.
For TO 218, TO 220, TO 247, TO 264, SOT 32 and diverse SIP Multiwatt, made of stainless steel for screw mounting; Spring force: 60 N.
Type: THFM 2, double, A 32.5 mm
Technical specifications
Version | Semiconductor clip | |
Width | 10.4 mm | |
Suitable for | TO-218, TO-220, TO-247, TO-264, SOT-32, SIP-Multiwatt | |
Height | 30 mm | |
Length | 32.5 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |