Cleaning sets for screens, monitors and cockpit instruments, type ECS 804.
Set in bag with snap fastener; Content: 150 ml screen/monitor cleaner and 30 special fleece cleaning cloths (18 x 18 cm) made of homogeneous material with ultimate density for fast, reliable cleaning of glass surfaces without leaving any residue. The cleaning cloth is free of binders, antistatic, resistant against chemicals and with high tearing strength.
Type: 804.001.000, cleaning set
Usage | Glass surfaces | |
Version | cleaning kit | |
Container | bag | |
Contents | 150 ml |
Country of origin | CH |
Customs tariff number | 34025010 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Information on dangerous goods | Supplemental Hazard |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available