T3621B 8 | C.K Tools

Classic Combination Pliers 200mm

Order No.: 03L3808
EAN: 5013969020939
MPN:
T3621B 8
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
20.4323 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
20.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4323 €

- Induction hardened jaws for outstanding long term performance

- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Heads polished and lacquered for corrosion protection

- Wipe clean PVC handles for added convenience

- Precision engineered jaws for exceptional grip

- Extra long cutting edges for increased cutting capacity

- According to ISO 5746

- Length: 200 mm

- Cutting capacities Wire: Hard 2,0 mm / Medium hard: 2,8 mm / Soft: 4,0 mm

Technical specifications
Version combination pliers
ESD protection No
Weight 324 g
Length 200 mm
Cutting capicity (hard) 2 mm
Cutting capacity (medium-hard) 2.8 mm
Cutting capacity (soft) 4 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Weight
Version
Cutting capacity (soft)
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Weight
Version
Cutting capacity (soft)
1000V Insulated
ESD protection
Classic Combination Pliers 160mm
Order No.:
 03L3806
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3621B 6
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 16.78 € *
1 pcs.
16.779 €
2.5 mm
160 mm
180 g
combination pliers
4 mm
No
No
Classic Combination Pliers 200mm
Order No.:
 03L3808
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3621B 8
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 20.43 € *
1 pcs.
20.4323 €
2.8 mm
200 mm
324 g
combination pliers
4 mm
No
No
Classic Combination Pliers 180mm
Order No.:
 03L3807
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3621B 7
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 18.08 € *
1 pcs.
18.0761 €
2.5 mm
180 mm
246 g
combination pliers
4 mm
No
No