103 | Kleinhuis
Clamping nippels for bulb sockets, 103
Order No.: 06N987
EAN: 4099891483975
MPN:
103
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.6894 €
100 pcs.
2.3562 €
250 pcs.
2.2610 €
1000 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lamp clamping nipples M 10 x 1, type 103.
Made of brass, polyamide clamping ring.
Type: 103, clamping nipple
Technical specifications
Version | Clamping nippels | |
Suitable for | bulb sockets | |
Material | brass |
Download
Logistics
Country of origin | QU |
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |