ZANGE PAC93 | Chauvin Arnoux
Clamp PAC93
Order No.: 21K7137
EAN: 3760171412640
MPN:
ZANGE PAC93
P01120079B
Unit Price (€ / pc.)
510.51 € *
Available: 0 pcs.
Leadtime: 1 Week **
AC/DC Current clamp, P01120079B, Chauvin Arnoux
The PAC Series is a range of Hall-effect current clamps for measuring direct and alternating currents.
Technical specifications
Version | clamp adapter | |
Batteries | 9 V | |
Connector | BNC | |
Audio Signal | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |