Circular connector for line voltage, 6-pole + PE, type Hirschmann CA 6.
Robust. The dimensions, size, pole arrangements and contact type are compatible to circular connector series of other brands; Housing: made of impact resistant, glass fiber-reinforced plastic (black). Mounting: vibration-proof screw mounting with interlocking ring. Degree of protection to IEC 60529: IP 67. Degree of soiling: 3. Rated voltage: 250 V AC/DC. Rated current: 10 A. Contact resistance: 5.0 mohm. Cable gland: M 22 x 2. Pin diameter: 1.5 mm. Contact finish: silver. Type of connection: solder terminals. Conductor cross-section: max. 0.75 mm². Operating temperatures: –40 to +90 °C. Combustibility to UL standard 94 V-0. Certifications: VDE, UL.
Cable sockets, straight and angled, type CA 6.
With integrated strain relief, suitable for cable diameters from 6.0 to 12 mm.
Type: CA 6 LD, cable socket, straight
Version | socket | |
Shell Material | brass | |
Cable diameter | 6 to 12 mm | |
Contact connection | solder cup | |
contact surface | silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 7 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
50F408
Manufacturer SKU:
831532400
Order No.:
50F426
Manufacturer SKU:
932326100
Order No.:
50F414
Manufacturer SKU:
934130100
Order No.:
50F412
Manufacturer SKU:
934126100
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available