934126100 | Hirschmann Automation and Control

Plug, 7 pole, solder cup, screw locking, straight, 934126100

Order No.: 50F412
EAN: 4099889725629
MPN:
934126100
CA 6 LS
Series: CA
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
8.9964 € *
Available: 58 pcs.
Leadtime: 1 Week **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
7.9373 €
50 pcs.
7.3780 €
150 pcs.
7.0686 €
500 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector for line voltage, 6-pole + PE, type Hirschmann CA 6.

Robust. The dimensions, size, pole arrangements and contact type are compatible to circular connector series of other brands; Housing: made of impact resistant, glass fiber-reinforced plastic (black). Mounting: vibration-proof screw mounting with interlocking ring. Degree of protection to IEC 60529: IP 67. Degree of soiling: 3. Rated voltage: 250 V AC/DC. Rated current: 10 A. Contact resistance: 5.0 mohm. Cable gland: M 22 x 2. Pin diameter: 1.5 mm. Contact finish: silver. Type of connection: solder terminals. Conductor cross-section: max. 0.75 mm². Operating temperatures: –40 to +90 °C. Combustibility to UL standard 94 V-0. Certifications: VDE, UL.

Cable plugs, straight and angled, type CA 6.

With integrated strain relief, suitable for cable diameters from 6.0 to 12 mm.

Type: CA 6 LS, cable plug, straight

Technical specifications
Version plug
Shell Material brass
Cable diameter 6 to 12 mm
Contact connection solder cup
contact surface silver-plated
Cable cross-section 0.75 mm²
Assembly cable assembly
Orientation straight
Pin number 7 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory