932322100 | Hirschmann Automation and Control

Socket, 4 pole, screw connection, screw locking, straight, 932322100

Order No.: 50F402
EAN: 4099889725612
MPN:
932322100
CA 3 GS
Series: CA
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 585 pcs.
Leadtime: 7 Weeks **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
4.9861 €
100 pcs.
4.3911 €
250 pcs.
4.2126 €
1000 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 3-pole + PE, type Hirschmann CA 3.

Robust. Dimensions, size, pole arrangements and the type of terminals are compatible with circular connector series of other brands; Housing: impact resistant, glass fiber-reinforced plastic (black). Mounting: vibration-proof with interlocking ring. Degree of protection to IEC 60529: IP 67. Degree of soiling: 3. Rated voltage: 400 VAC, 250 VDC. Rated current: 16 A AC/10 A DC. Contact resistance: 3.0 mohm. Cable gland: M 22 x 2. Pin diameter: 2.0 mm. Contact finish: silver. Type of connection: screw terminals. Conductor cross-section: max. 2.5 mm². Operating temperatures: –40 to +90 °C. Inflammability to UL standard 94 V-0. Certifications: VDE, UL.

Chassis plugs with flange, type CA 3 GS.

Type: CA 3 GS, chassis plug

Technical specifications
Version socket
Shell Material brass
Contact connection screw connection
contact surface silver-plated
Cable cross-section 0.5-2.5 mm²
Assembly flange mounting
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory