934124100 | Hirschmann Automation and Control

Plug, 4 pole, screw connection, screw locking, straight, 934124100

Order No.: 50F3990
EAN: 4099889725568
MPN:
934124100
CA 3 LS
Series: CA
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Next delivery: 40 pcs. on 2024-05-03
Leadtime: 7 Weeks **
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
10 pcs.
7.6160 €
50 pcs.
7.1043 €
150 pcs.
6.8068 €
500 pcs.
6.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 3-pole + PE, type Hirschmann CA 3.

Robust. Dimensions, size, pole arrangements and the type of terminals are compatible with circular connector series of other brands; Housing: impact resistant, glass fiber-reinforced plastic (black). Mounting: vibration-proof with interlocking ring. Degree of protection to IEC 60529: IP 67. Degree of soiling: 3. Rated voltage: 400 VAC, 250 VDC. Rated current: 16 A AC/10 A DC. Contact resistance: 3.0 mohm. Cable gland: M 22 x 2. Pin diameter: 2.0 mm. Contact finish: silver. Type of connection: screw terminals. Conductor cross-section: max. 2.5 mm². Operating temperatures: –40 to +90 °C. Inflammability to UL standard 94 V-0. Certifications: VDE, UL.

Cable plugs, straight and angled, type CA 3.

With integrated strain relief, suitable for cable diameters from 6.0 to 12 mm.

Type: CA 3 LS, cable plug, straight

Technical specifications
Version plug
Additional parts unequipped
Shell Material brass
Cable diameter 6 to 12 mm
Contact connection screw connection
contact surface silver-plated
Cable cross-section 0.5-2.5 mm²
Assembly cable assembly
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory