EP330D | Edsyn

Platinum pin, 146 mm, EP330D

Order No.: 06L9956
EAN: 4099891379742
MPN:
EP330D
Edsyn
default L
Image may differ
Unit Price (€ / pc.)
12.5783 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5783 €
5 pcs.
11.3050 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB toolkits made of stainless steel, type Edsyn ECONO EP 330../EA 180.

Needle shape for ultra fine work, handles with serrated finish.

Type: EP 330 D, bent

Technical specifications
Version Platinum pin
Length 146 mm
Material stainless steel
Logistics
Country of origin US
Customs tariff number 82053000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Platinum pin, EP330C
Order No.:
 06L9954
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330C
Available: 5 pcs. Leadtime: 5 Weeks **
Total Price: 12.58 € *
1 pcs.
12.5783 €
10 pcs.
11.0670 €
50 pcs.
10.3292 €
150 pcs.
9.8651 €
500 pcs.
9.3653 €
stainless steel
Platinum pin
Platinum pin, 146 mm, EP330B
Order No.:
 06L9952
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330B
Available: 8 pcs. Leadtime: 5 Weeks **
Total Price: 12.58 € *
1 pcs.
12.5783 €
10 pcs.
11.0670 €
50 pcs.
10.3292 €
150 pcs.
9.8651 €
500 pcs.
9.3653 €
stainless steel
Platinum pin
146 mm
Platinum pin, 146 mm, EA180
Order No.:
 06L9958
Manufacturer:
 Edsyn
Manufacturer SKU:
 EA180
Available: 16 pcs. Leadtime: 5 Weeks **
Total Price: 19.44 € *
1 pcs.
19.4446 €
10 pcs.
17.1122 €
50 pcs.
15.9460 €
150 pcs.
15.2558 €
500 pcs.
14.4704 €
stainless steel
Platinum pin
146 mm
Platinum pin, 146 mm, EP330A
Order No.:
 06L9950
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330A
Available: 7 pcs. Leadtime: 5 Weeks **
Total Price: 12.58 € *
1 pcs.
12.5783 €
5 pcs.
11.3050 €
stainless steel
Platinum pin
146 mm
Platinum pin, 146 mm, EP330D
Order No.:
 06L9956
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330D
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 12.58 € *
1 pcs.
12.5783 €
5 pcs.
11.3050 €
stainless steel
Platinum pin
146 mm