TK0060B.J.1,00.C.85.A | Tekon
Charge and battery contact, round head, Ø 1.6 mm, travel 2.5 mm, pitch 2.54 mm, L 13.5 mm, TK0060B.J.1,00.C.85.A
Unit Price (€ / pc.)
3.5819 € *
Available: 400 pcs.
Next delivery: 100 pcs. on 2024-04-30
Leadtime: 3 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
25 pcs.
3.2963 €
50 pcs.
3.1059 €
100 pcs.
2.9036 €
500 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Charging and battery contacts, 2.54 mm grid, type Tekon TK0060B.
Receptacle: gold-plated brass. Spring: gold-plated steel. Tip: gold-plated steel CuBe. Rated current: 3.0 A. Max. spring travel: 2.5 mm. Working stroke: 1.8 mm. Spring force: 85 cN ±20 %. Contact resistance: max. 40 mohm.
Type: TK0060B, charging and battery contact
Technical specifications
diameter | 1.6 mm | |
Stroke | 2.5 mm | |
Head shape | round head | |
Length | 13.5 mm | |
Material | steel | |
Rated current | 3 A | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |