T3520B | C.K Tools
Chalk Line Reel & Chalk 30m
Order No.: 03L3782
EAN: 5013969972887
MPN:
T3520B
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Die cast aluminium contruction - strong & lightweight
- Fold away winding handle for convenient storage
- Self chalking line with end attachment hook
- Supplied with 60g of blue chalk
Technical specifications
Version | impact cord roller | |
Material | aluminum |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |