96R1A-R16-A15L | Bourns Electronics GmbH
Cermet potentiometer, 10 kΩ, 2 W, linear, solder pin, 96R1A-R16-A15L
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cermet trimmers, type Bourns 96.
Single-turn; Linearity: ±5.0 %. Operating voltage: max. 350 VAC (depends on the load). Load rating: 2.0 W. Adjustment range: electrical 225°, mechanical 300°. Resistance tolerance: ±10 %. Operating temperatures: –40 bis 125 °C. Test voltage: 1500 VAC.
Technical attributes (type, resistance, shaft diameter, shaft length): 96R1A-R16-A15L, 10K, 6.0 mm, 16 mm
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | solder pin | |
Version | cermet potentiometer | |
Width | 17.45 mm | |
Rotary range, electrical | 240 ° | |
Mechanic rotary range | 300 ° | |
axle diameter | 6 mm | |
Length | 15.88 mm | |
Power | 2 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | angled | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Original Packaging | Tray with 45 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |