Skip to content Skip to navigation menu

Ceramic capacitor AVX 12105C184JAT2A


Order No.: 55D5803

Manufacturer: AVX

Series: CAPCS1210S

Manufacturer No.: 12105C184JAT2A


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
4000 €0.07854 €0.066
12000 €0.0711 €0.05975
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  4000
Multiple:  4000

Inform yourself now about product 12105C184JAT2A of AVX at Bürklin Elektronik!

Product description

Ceramic capacitor, 12105C184JAT2A, AVX

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating con-ditions such as voltage and frequency.

X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.



Product specification

Technical features
125 °C
-55 °C
50 V
3.2 mm
SMD 1210
X7R
±5 %
0.18 µF
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AVX
Series: CAPCS1210S
Manufacturer number: 12105C184JAT2A

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)